Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,993 In Stock | 1 : ¥28.08000 Tray | - | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.525" (13.33mm) | Green - Yellow | 4 | Shielded, EMI Finger | Board Lock | Down | Phosphor Bronze | Gold | 0°C ~ 70°C | ||
489 In Stock | 1 : ¥28.41000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) | Through Hole | 90° Angle (Right) | Solder | 0.543" (13.80mm) | Yellow - Green | 4 | Shielded, EMI Finger | Board Lock | Up | - | Gold | -40°C ~ 85°C | |||
6,435 In Stock | 1 : ¥31.44000 Bulk | - | Bulk | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.526" (13.36mm) | Green - Yellow | 4 | Shielded, EMI Finger | Board Guide | Down | Phosphor Brass | Gold | -40°C ~ 85°C | ||
2,379 In Stock | 1 : ¥73.81000 Tube | Tube | Active | RJ45 | 1 | 1 | 10/100 Base-TX, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.545" (13.84mm) | Green - Yellow | 4 | Shielded, EMI Finger | Board Guide | Down | Phosphor Bronze | Gold | 0°C ~ 70°C |