Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,983 In Stock | 1 : ¥31.44000 Bulk | - | Bulk | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.526" (13.36mm) | Green - Yellow | 4 | Shielded, EMI Finger | Board Guide | Down | Phosphor Brass | Gold | -40°C ~ 85°C | ||
738 In Stock | 1 : ¥55.01000 Tube | Tube | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.531" (13.49mm) | Yellow - Green | 4 | Shielded | Board Guide | Up | Tin | Gold | -40°C ~ 85°C | |||
1,060 In Stock | 1 : ¥65.60000 Cut Tape (CT) 75 : ¥60.77773 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Surface Mount | 90° Angle (Right) | Solder | 0.536" (13.61mm) | Yellow - Green | 4 | Shielded, EMI Finger | Board Guide, Solder Retention | Up | Tin | Gold | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥59.27000 Tube | - | Tube | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |