MTJ-88AX1-FS-TSMT-P-L5-M398AC-WOT-KT | |
---|---|
DigiKey Part Number | 2057-MTJ-88AX1-FS-TSMT-P-L5-M398AC-WOT-KT-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-88AX1-FS-TSMT-P-L5-M398AC-WOT-KT |
Description | MOD JACK 8P8C 1000M BASE-T |
Customer Reference | |
Detailed Description | 1 Port JackSurface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | - | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.663" (16.85mm) | |
LED Color | Green - Orange | |
Number of Cores per Jack | 4 | |
Shielding | Unshielded | |
Features | Board Guide | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | - | |
Shield Material | Brass, Nickel Coated | |
Housing Material | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.36000 | ¥42.36 |
10 | ¥32.40400 | ¥324.04 |
25 | ¥29.22040 | ¥730.51 |
40 | ¥27.73275 | ¥1,109.31 |
80 | ¥25.70800 | ¥2,056.64 |
230 | ¥22.97639 | ¥5,284.57 |
440 | ¥21.49027 | ¥9,455.72 |