J8064D628ANL | |
---|---|
DigiKey Part Number | 553-1353-ND |
Manufacturer | |
Manufacturer Product Number | J8064D628ANL |
Description | CONN JACK 2PORT 100 BASE-TX PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | J8064D628ANL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.536" (13.61mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.83000 | ¥121.83 |
10 | ¥107.98400 | ¥1,079.84 |
25 | ¥103.82760 | ¥2,595.69 |
45 | ¥99.67422 | ¥4,485.34 |
90 | ¥94.13633 | ¥8,472.27 |
270 | ¥85.82985 | ¥23,174.06 |
450 | ¥80.29244 | ¥36,131.60 |
945 | ¥73.64760 | ¥69,596.98 |