JXD0-2015NL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 2,257
Unit Price: ¥94.00000
Datasheet

JXD0-2015NL

DigiKey Part Number
553-JXD0-2015NL-ND
Manufacturer
Manufacturer Product Number
JXD0-2015NL
Description
CONN JACK 2PORT 1000 BASE-T PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
JXD0-2015NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
2
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.537" (13.65mm)
LED Color
Green - Yellow
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Brass
Housing Material
Thermoplastic
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥116.50000¥116.50
10¥103.22200¥1,032.22
25¥99.25320¥2,481.33
50¥95.28460¥4,764.23
100¥89.99010¥8,999.01
250¥82.05012¥20,512.53
450¥76.75656¥34,540.45
950¥70.40426¥66,884.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.