ARJ11B-MASAY-LU2 | |
---|---|
DigiKey Part Number | ARJ11B-MASAY-LU2-ND |
Manufacturer | |
Manufacturer Product Number | ARJ11B-MASAY-LU2 |
Description | CONN JACK 1PORT 100 BASE-T PCB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJ11B-MASAY-LU2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 6 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.03000 | ¥48.03 |
10 | ¥36.79600 | ¥367.96 |
25 | ¥33.18720 | ¥829.68 |
40 | ¥31.50300 | ¥1,260.12 |
80 | ¥29.21250 | ¥2,337.00 |
230 | ¥26.12217 | ¥6,008.10 |
440 | ¥24.44059 | ¥10,753.86 |
945 | ¥22.64950 | ¥21,403.78 |
2,400 | ¥20.71673 | ¥49,720.15 |