Modular Connector Jacks With Magnetics

Results: 2
Manufacturer
Bel Fuse Inc.TRP Connector B.V.
Number of Ports
12
Number of Rows
12
Applications
10/100 Base-TX, AutoMDIX10/100/1000 Base-T, AutoMDIX
Height Above Board
0.440" (11.18mm)1.004" (25.50mm)
LED Color
Green, Orange, Yellow - YellowGreen, Yellow - Green, Yellow
Number of Cores per Jack
48
Features
Board GuideBoard Guide, Decoupling Capacitance
Tab Direction
UpUp and Down
Contact Material
Copper AlloyPhosphor Bronze
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Ports
Number of Rows
Applications
Mounting Type
Orientation
Termination
Height Above Board
LED Color
Number of Cores per Jack
Shielding
Features
Tab Direction
Contact Material
Contact Finish
Operating Temperature
L829-1J1T-43
L829-1J1T-43
CONN JACK 1PORT 1000 BASE-T PCB
Bel Fuse Inc.
1,627
In Stock
1 : ¥56.73000
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.440" (11.18mm)
Green, Orange, Yellow - Yellow
8
Shielded, EMI Finger
Board Guide
Up
Copper Alloy
Gold
0°C ~ 70°C
1840854-3
1840854-3
CONN JACK 2PORT 100 BASE-T
TRP Connector B.V.
1,867
In Stock
1 : ¥77.09000
Tray
Tray
Active
RJ45
2
2
10/100 Base-TX, AutoMDIX
Through Hole
90° Angle (Right)
Solder
1.004" (25.50mm)
Green, Yellow - Green, Yellow
4
Shielded, EMI Finger
Board Guide, Decoupling Capacitance
Up and Down
Phosphor Bronze
Gold
0°C ~ 70°C
Showing
of 2

Modular Connector Jacks With Magnetics


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which integrate magnetic components needed for common applications such as Ethernet. Plugs and receptacles/jacks which do not integrate these magnetic components which are used for low-speed applications such as voice networks are catalogued separately.