Modular Connector Jacks With Magnetics

Results: 3
Manufacturer
Abracon LLCPulse Electronics
Series
ARJ11BPULSEJACK™ J0PULSEJACK™ J0G
Packaging
TrayTube
Applications
10/100 Base-T10/100 Base-TX, AutoMDIX10/100/1000 Base-T, AutoMDIX
Height Above Board
0.445" (11.30mm)0.545" (13.84mm)
LED Color
Green - YellowGreen, Orange - Yellow
Number of Cores per Jack
458
Shielding
ShieldedShielded, EMI Finger
Features
Board GuideBoard Lock
Tab Direction
DownUp
Contact Material
-Phosphor Bronze
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Ports
Number of Rows
Applications
Mounting Type
Orientation
Termination
Height Above Board
LED Color
Number of Cores per Jack
Shielding
Features
Tab Direction
Contact Material
Contact Finish
Operating Temperature
J0011D21BNL
J0011D21BNL
CONN JACK 1PORT 100 BASE-TX PCB
Pulse Electronics
2,408
In Stock
1 : ¥73.80000
Tube
Tube
Active
RJ45
1
1
10/100 Base-TX, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.545" (13.84mm)
Green - Yellow
4
Shielded, EMI Finger
Board Guide
Down
Phosphor Bronze
Gold
0°C ~ 70°C
J0G-0001NL
J0G-0001NL
CONN JACK 1PORT 1000 BASE-T PCB
Pulse Electronics
5,733
In Stock
1 : ¥105.08000
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.445" (11.30mm)
Green, Orange - Yellow
8
Shielded, EMI Finger
Board Guide
Up
Phosphor Bronze
Gold
0°C ~ 70°C
ARJ11B-ME Series
ARJ11B-MESAO-A-B-ELU2
CONN JACK 1PORT 100 BASE-T PCB
Abracon LLC
3,593
In Stock
1 : ¥45.15000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T
Through Hole
90° Angle (Right)
Solder
0.545" (13.84mm)
Green - Yellow
5
Shielded
Board Lock
Down
-
Gold
0°C ~ 70°C
Showing
of 3

Modular Connector Jacks With Magnetics


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which integrate magnetic components needed for common applications such as Ethernet. Plugs and receptacles/jacks which do not integrate these magnetic components which are used for low-speed applications such as voice networks are catalogued separately.