Modular Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Convert From (Adapter End) | Convert To (Adapter End) | Type | Features | Ingress Protection | Mounting Type | Mounting Feature | Ratings | Shielding | Shell Material, Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,511 In Stock | 1 : ¥155.00000 Bag | - | Bag | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Cap (Cover), Circular Threaded Coupling, Industrial Environments | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | Front Side Nut, Rear Side Nut | Cat5e | Unshielded | Polyester | ||
243 In Stock | 1 : ¥241.12000 Bag | - | Bag | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | Front Side Nut | Cat6a | Shielded | Copper Alloy, Nickel Plated | ||
311 In Stock | 1 : ¥337.34000 Bag | - | Bag | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | Front Side Nut | Cat6a | Shielded | Copper Alloy, Nickel Plated | ||
456 In Stock | 1 : ¥434.13000 Bag | - | Bag | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Circular Threaded Coupling | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | Front Side Nut | Cat6a | Shielded | Copper Alloy, Nickel Plated | ||
81 In Stock | 1 : ¥280.12000 Bag | - | Bag | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Cap (Cover), Circular Threaded Coupling, Industrial Environments | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | Front Side Nut | Cat6a | Shielded | Copper Alloy, Nickel Plated | ||
6 In Stock | 1 : ¥254.83000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Free Hanging (In-Line) | - | Cat6a | Shielded | Polyamide (PA), Nylon | |||
0 In Stock Check Lead Time | 1 : ¥357.78000 Bag | - | Bag | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Cap (Cover), Circular Threaded Coupling, Industrial Environments | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | Front Side Nut | Cat5e | Shielded | Copper Alloy, Nickel Plated | ||
0 In Stock Check Lead Time | 1 : ¥470.09000 Bag | - | Bag | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Circular Threaded Coupling, Industrial Environments, Mounting Hardware | IP67 - Dust Tight, Waterproof | Panel Mount, Square Flange | Front Side Nut | Cat6a | Shielded | Copper Alloy, Nickel Plated |