Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
332 Marketplace | Unavailable | Bulk | Active | Intel® Pentium® III Xeon® Processor | 1 Core, 32-Bit | 2.4GHz | - | - | - | - | - | - | - | - | 74°C (TC) | - | Through Hole | 478-BFCPGA | 478-FCPGA (35x35) | - | |||
29,933 Marketplace | Unavailable | Bulk | Active | Intel® Pentium® III Processor | 1 Core, 32-Bit | 1.2GHz | - | - | - | - | - | - | - | 1.5V | 69°C (TC) | - | Through Hole | 370-PGA | 370-PPGA (49x49) | - | |||
5,357 Marketplace | Unavailable | Bulk | Active | Mobile Intel® Pentium® III Processor | 1 Core, 32-Bit | 1.2GHz | - | - | - | - | - | - | - | 1.5V | 100°C (TJ) | - | Surface Mount | 479-BGA | 479-PBGA (35x35) | - | |||
21,384 Marketplace | Unavailable | Bulk | Active | Intel® Pentium® 4 Processor | 1 Core, 32-Bit | 2.4GHz | - | - | No | - | - | - | - | 1.35V, 1.525V | 71°C (TC) | - | Through Hole | 478-BFCPGA | 478-FCPGA (35x35) | - | |||
3,724 Marketplace | Unavailable | Bulk | Active | Mobile Intel® Pentium® III Processor | 1 Core, 32-Bit | 1.06GHz | - | - | - | - | - | - | - | 1.35V | 0°C ~ 100°C (TJ) | - | Surface Mount | 479-BGA | 479-PBGA (35x35) | - | |||
2,086 Marketplace | Unavailable | Bulk | Active | Mobile Intel® Pentium® III Processor | 1 Core, 32-Bit | 1.13GHz | - | - | - | - | - | - | - | 1.4V | 100°C (TJ) | - | Through Hole | 478-PGA | 478-PPGA (37.5x37.5) | - | |||
210 Marketplace | Unavailable | Bulk | Active | Mobile Intel® Pentium® III Processor | 1 Core, 32-Bit | 933MHz | - | - | - | - | - | - | - | 1.5V | 100°C (TJ) | - | Surface Mount | 479-BGA | 479-PBGA (35x35) | - | |||
8,605 Marketplace | Unavailable | Bulk | Active | Mobile Intel® Pentium® III Processor | 1 Core, 32-Bit | 1.13GHz | - | - | - | - | - | - | - | 1.4V | 100°C (TJ) | - | Surface Mount | 479-BGA | 479-PBGA (35x35) | - | |||
2,534 Marketplace | Unavailable | Bulk | Active | Mobile Intel® Pentium® 4 Processor - M | 1 Core, 32-Bit | 1.7GHz | - | - | No | - | - | - | - | 1.3V | 100°C (TJ) | - | Through Hole | 478-BFCPGA | 478-FCPGA (35x35) | - | |||
3,962 Marketplace | Unavailable | Bulk | Active | Intel® Pentium® III Processor | 1 Core, 32-Bit | 800MHz | - | - | - | - | - | - | - | 1.15V | 100°C (TC) | - | Surface Mount | 479-BGA | 479-PBGA (35x35) | - | |||
5,536 Marketplace | Unavailable | Bulk | Active | Intel® Pentium® III Processor | 1 Core, 32-Bit | 933MHz | - | - | No | - | - | - | - | 1.15V | 100°C (TC) | - | Surface Mount | 479-BGA | 479-PBGA (35x35) | - | |||
2,922 Marketplace | Unavailable | Bulk | Active | Intel® Pentium® III Processor | 1 Core, 32-Bit | 1GHz | - | - | - | - | - | - | - | 1.15V | 100°C (TC) | - | Surface Mount | 479-BGA | 479-PBGA (35x35) | - |