Microprocessors

Results: 5
Series
i.MX25i.MX6i.MX6DPi.MX6SXQorlQ LX2
Core Processor
ARM® Cortex®-A7ARM® Cortex®-A72ARM® Cortex®-A9ARM® Cortex®-A9, ARM® Cortex®-M4ARM926EJ-S
Number of Cores/Bus Width
1 Core, 32-Bit2 Core, 32-Bit16 Core, 64-Bit
Speed
200MHz, 800MHz400MHz800MHz900MHz2.2GHz
Co-Processors/DSP
-Multimedia; NEON™ MPEMultimedia; NEON™ SIMD
RAM Controllers
DDR4LPDDR, DDR, DDR2LPDDR2, DDR3, DDR3LLPDDR2, DDR3L, DDR3LPDDR2, LVDDR3, DDR3
Graphics Acceleration
NoYes
Display & Interface Controllers
-Electrophoretic, LCDHDMI, Keypad, LCD, LVDS, MIPI/DSI, ParallelKeypadKeypad, LCD, LVDS
Ethernet
10/100/1000Mbps (1)10/100/1000Mbps (2)10/100Mbps (1)10/100Mbps (2)100Gbps (2)
SATA
-SATA 3.0 (4)SATA 3Gbps (1)
USB
USB 2.0 + PHY (1), USB 2.0 OTG + PHY (2)USB 2.0 + PHY (2)USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1)USB 2.0 OTG + PHY (2)USB 3.0 (2) + PHY (2)
Voltage - I/O
1.2V, 1.8V, 3.3V1.8V, 2.5V, 2.8V, 3.15V1.8V, 2.5V, 2.8V, 3.3V1.8V, 2.8V, 3.3V2.0V, 2.5V, 2.7V, 3.0V, 3.3V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 105°C (TJ)-40°C ~ 125°C (TJ)-20°C ~ 70°C (TA)0°C ~ 95°C (TJ)
Security Features
-A-HAB, ARM TZ, CAAM, CSU, SNVS, System JTAG, TVDECODEA-HAB, ARM TZ, CSU, SJC, SNVSARM TZ, A-HAB, CAAM, CSU, SJC, SNVSSecure Boot, TrustZone®
Package / Case
272-LFBGA400-LFBGA529-LFBGA624-FBGA, FCBGA1517-BBGA, FCBGA
Supplier Device Package
272-MAPBGA (9x9)400-LFBGA (17x17)529-MAPBGA (19x19)624-FCBGA (21x21)1517-FCPBGA (40x40)
Additional Interfaces
AC'97, CAN, I2C, I2S, MLB, MMC/SD/SDIO, PCIe, SAI, SPDIF, SPI, SSI, UART, VADCCAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, S/PDIF, UARTCANbus, I2C, MMC/SD, SPI, UARTCANbus, I2C, SPI, UARTI2C, I2S, MMC/SD/SDIO, SPI, SSI, SSP, UART
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Security Features
Mounting Type
Package / Case
Supplier Device Package
Additional Interfaces
MCIMX253DJM4A
MCIMX253DJM4A
IC MPU I.MX25 400MHZ 400LFBGA
NXP USA Inc.
787
In Stock
1 : ¥193.59000
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
400MHz
-
LPDDR, DDR, DDR2
No
Keypad
10/100Mbps (1)
-
USB 2.0 + PHY (2)
2.0V, 2.5V, 2.7V, 3.0V, 3.3V
-20°C ~ 70°C (TA)
-
Surface Mount
400-LFBGA
400-LFBGA (17x17)
I2C, I2S, MMC/SD/SDIO, SPI, SSI, SSP, UART
529-FBGA
MCIMX6X4AVM08AB
IC MPU I.MX6SX 800MHZ 529MAPBGA
NXP USA Inc.
399
In Stock
1 : ¥356.47000
Tray
Tray
Active
ARM® Cortex®-A9, ARM® Cortex®-M4
2 Core, 32-Bit
200MHz, 800MHz
Multimedia; NEON™ MPE
LPDDR2, LVDDR3, DDR3
Yes
Keypad, LCD, LVDS
10/100/1000Mbps (2)
-
USB 2.0 + PHY (1), USB 2.0 OTG + PHY (2)
1.8V, 2.5V, 2.8V, 3.15V
-40°C ~ 125°C (TJ)
A-HAB, ARM TZ, CAAM, CSU, SNVS, System JTAG, TVDECODE
Surface Mount
529-LFBGA
529-MAPBGA (19x19)
AC'97, CAN, I2C, I2S, MLB, MMC/SD/SDIO, PCIe, SAI, SPDIF, SPI, SSI, UART, VADC
i.max 6DL SERIES
MCIMX6DP7CVT8AB
IC MPU I.MX6DP 800MHZ 624FCBGA
NXP USA Inc.
300
In Stock
1 : ¥746.93000
Tray
Tray
Active
ARM® Cortex®-A9
2 Core, 32-Bit
800MHz
Multimedia; NEON™ SIMD
LPDDR2, DDR3L, DDR3
Yes
HDMI, Keypad, LCD, LVDS, MIPI/DSI, Parallel
10/100/1000Mbps (1)
SATA 3Gbps (1)
USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1)
1.8V, 2.5V, 2.8V, 3.3V
-40°C ~ 105°C (TA)
ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS
Surface Mount
624-FBGA, FCBGA
624-FCBGA (21x21)
CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, S/PDIF, UART
1517-BBGA
LX2160XC72232B
IC MPU QORLQ 2.2GHZ 1517FCPBGA
NXP USA Inc.
58
In Stock
1 : ¥5,600.89000
Tray
Tray
Active
ARM® Cortex®-A72
16 Core, 64-Bit
2.2GHz
-
DDR4
Yes
-
100Gbps (2)
SATA 3.0 (4)
USB 3.0 (2) + PHY (2)
1.2V, 1.8V, 3.3V
-40°C ~ 105°C (TJ)
Secure Boot, TrustZone®
Surface Mount
1517-BBGA, FCBGA
1517-FCPBGA (40x40)
CANbus, I2C, MMC/SD, SPI, UART
272-MAPBGA
MCIMX6Y2DVK09AB
IC MPU I.MX6 900MHZ 272MAPBGA
NXP USA Inc.
0
In Stock
Check Lead Time
260 : ¥91.56681
Tray
Tray
Active
ARM® Cortex®-A7
1 Core, 32-Bit
900MHz
Multimedia; NEON™ MPE
LPDDR2, DDR3, DDR3L
No
Electrophoretic, LCD
10/100Mbps (2)
-
USB 2.0 OTG + PHY (2)
1.8V, 2.8V, 3.3V
0°C ~ 95°C (TJ)
A-HAB, ARM TZ, CSU, SJC, SNVS
Surface Mount
272-LFBGA
272-MAPBGA (9x9)
CANbus, I2C, SPI, UART
Showing
of 5

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.