Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 126 : ¥130.09079 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 600MHz | Multimedia; NEON™ SIMD | LPDDR, DDR2, DDR3, DDR3L | Yes | LCD, Touchscreen | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 105°C (TJ) | Cryptography, Random Number Generator | Surface Mount | 324-LFBGA | 324-NFBGA (15x15) | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART | |||
0 In Stock Check Lead Time | 126 : ¥133.35571 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 300MHz | Multimedia; NEON™ SIMD | LPDDR, DDR2, DDR3, DDR3L | Yes | LCD, Touchscreen | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 105°C (TJ) | Cryptography, Random Number Generator | Surface Mount | 324-LFBGA | 324-NFBGA (15x15) | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART |