Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90 In Stock | 1 : ¥170.68000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 375MHz | System Control; CP15 | LPDDR, DDR2 | No | LCD | 10/100Mbps (1) | SATA 3Gbps (1) | USB 1.1 + PHY (1), USB 2.0 + PHY (1) | 1.8V, 3.3V | -40°C ~ 105°C (TJ) | - | Surface Mount | 361-LFBGA | 361-NFBGA (16x16) | I2C, McASP, McBSP, SPI, MMC/SD, UART | |||
0 In Stock Check Lead Time | 1 : ¥144.99000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 456MHz | System Control; CP15 | SDRAM | No | LCD | 10/100Mbps (1) | - | USB 1.1 + PHY (1), USB 2.0 + PHY (1) | 1.8V, 3.3V | -40°C ~ 90°C (TJ) | - | Surface Mount | 256-BGA | 256-BGA (17x17) | I2C, McASP, SPI, MMC/SD, UART |