Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99 In Stock | 1 : ¥704.73000 Tray | Tray | Active | ARM® Cortex®-A15 | 2 Core, 32-Bit | 1.5GHz | DSP, BB2D, IPU, IVA, GPU, VPE | DDR3, SRAM | Yes | - | GbE | SATA 3Gbps (1) | USB 2.0 (1), USB 3.0 (1) | 1.8V, 3.3V | -40°C ~ 105°C (TJ) | - | Surface Mount | 760-BFBGA, FCBGA | 760-FCBGA (23x23) | CAN, EBI/EMI, HDQ/1-Wire®, I2C, McASP, McSPI, MMC/SD/SDIO, PCIe, QSPI, UART | |||
882 In Stock | 1 : ¥172.49000 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 800MHz | Multimedia; NEON™ SIMD | LPDDR, DDR2, DDR3, DDR3L | Yes | LCD, Touchscreen | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 105°C (TJ) | Cryptography, Random Number Generator | Surface Mount | 324-LFBGA | 324-NFBGA (15x15) | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART | |||
1,670 In Stock | 1 : ¥420.59000 Tray | Tray | Active | ARM® Cortex®-A15 | 1 Core, 32-Bit | 1.5GHz | Multimedia; GPU, IPU, VFP | DDR3, SRAM | Yes | HDMI | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 (1), USB 3.0 (1) | 1.8V, 3.3V | -40°C ~ 105°C (TJ) | - | Surface Mount | 760-BFBGA, FCBGA | 760-FCBGA (23x23) | CAN, EBI/EMI, HDQ/1-Wire®, I2C, McASP, McSPI, MMC/SD/SDIO, PCIe, QSPI, UART | |||
78 In Stock | 1 : ¥207.38000 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 600MHz | Multimedia; NEON™ SIMD | LPDDR, DDR2 | Yes | LCD | 10/100Mbps (1) | - | USB 2.0 (3), USB 2.0 + PHY (1) | 1.8V, 3.3V | -40°C ~ 105°C (TJ) | - | Surface Mount | 491-LFBGA | 491-NFBGA (17x17) | CAN, HDQ/1-Wire, I2C, McBSP, McSPI, MMC/SD/SDIO, UART |