Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,826 In Stock | 1 : ¥139.73000 Cut Tape (CT) 1,000 : ¥115.92310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-A5 | 1 Core, 32-Bit | 600MHz | Multimedia; NEON™ SIMD | LPDDR, LPDDR2, DDR2 | Yes | LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 (3) | 1.2V, 1.8V, 3.3V | -40°C ~ 85°C (TA) | AES, SHA, TDES, TRNG | Surface Mount | 361-TFBGA | 361-TFBGA (16x16) | EBI, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART | |||
756 In Stock | 1 : ¥138.25000 Tray | Tray | Active | ARM® Cortex®-A5 | 1 Core, 32-Bit | 600MHz | Multimedia; NEON™ SIMD | LPDDR, LPDDR2, DDR2 | Yes | LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 (3) | 1.2V, 1.8V, 3.3V | -40°C ~ 85°C (TA) | AES, SHA, TDES, TRNG | Surface Mount | 361-TFBGA | 361-TFBGA (16x16) | EBI, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART |