Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,115 In Stock | 1 : ¥166.66000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR2, DDR3, DDR3L | No | TSC, WXGA | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 105°C (TJ) | Crypto Accelerator | Surface Mount | 491-LFBGA | 491-NFBGA (17x17) | CAN, HDQ/1-Wire, I2C, McASP, MMC/SD/SDIO, QSPI, SPI, SD/SDIO, UART | |||
85 In Stock | 1 : ¥160.26000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR2, DDR3, DDR3L | Yes | TSC, WXGA | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 105°C (TJ) | Crypto Accelerator | Surface Mount | 491-LFBGA | 491-NFBGA (17x17) | CAN, HDQ/1-Wire, I2C, McASP, MMC/SD/SDIO, QSPI, SPI, SD/SDIO, UART |