Microprocessors

Results: 2
Manufacturer
NXP USA Inc.STMicroelectronics
Series
i.MX8MNSTM32MP1
Core Processor
ARM® Cortex®-A53ARM® Cortex®-A7
Number of Cores/Bus Width
2 Core, 32-Bit2 Core, 64-Bit
Speed
209MHz, 800MHz1.4GHz
Co-Processors/DSP
ARM® Cortex®-M4ARM® Cortex®-M7
RAM Controllers
DDR3, DDR3L, LPDDR2, LPDDR3DDR3L, DDR4, LPDDR4
Display & Interface Controllers
HDMI-CEC, LCDLCD, MIPI-CSI, MIPI-DSI
Ethernet
10/100Mbps, GbEGbE
USB
USB 2.0 (2), USB 2.0 OTG+ PHY (3)USB 2.0 + PHY (2)
Voltage - I/O
2.5V, 3.3V-
Operating Temperature
-40°C ~ 105°C (TJ)-20°C ~ 105°C (TJ)
Security Features
ARM TZARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS
Package / Case
306-TFBGA361-TFBGA
Supplier Device Package
306-TFBGA (11x11)361-TFBGA (12x12)
Additional Interfaces
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USBI2C, PCIe, SDHC, SPI, UART
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Security Features
Mounting Type
Package / Case
Supplier Device Package
Additional Interfaces
TFBGA 361
STM32MP157FAC1
IC MPU STM32MP1 800MHZ 361TFBGA
STMicroelectronics
1,373
In Stock
1 : ¥154.26000
Tray
Tray
Active
ARM® Cortex®-A7
2 Core, 32-Bit
209MHz, 800MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps, GbE
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-20°C ~ 105°C (TJ)
ARM TZ
Surface Mount
361-TFBGA
361-TFBGA (12x12)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
MIMX8MMXXVTXZAA
MIMX8MN3CVPIZAA
IC MPU I.MX8MN 1.4GHZ 306TFBGA
NXP USA Inc.
168
In Stock
1 : ¥225.43000
Tray
Tray
Active
ARM® Cortex®-A53
2 Core, 64-Bit
1.4GHz
ARM® Cortex®-M7
DDR3L, DDR4, LPDDR4
Yes
LCD, MIPI-CSI, MIPI-DSI
GbE
-
USB 2.0 + PHY (2)
-
-40°C ~ 105°C (TJ)
ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS
Surface Mount
306-TFBGA
306-TFBGA (11x11)
I2C, PCIe, SDHC, SPI, UART
Showing
of 2

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.