Microprocessors

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Series
Sitara™STM32MP1
Packaging
Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-A15ARM® Cortex®-A7
Speed
209MHz, 800MHz1.5GHz
Co-Processors/DSP
ARM® Cortex®-M4DSP, IPU, VPE
RAM Controllers
DDR3, DDR3L, LPDDR2, LPDDR3DDR3, SRAM
Graphics Acceleration
NoYes
Display & Interface Controllers
-HDMI-CEC, LCD
Ethernet
10/100Mbps, GbEGbE
SATA
-SATA 3Gbps (1)
USB
USB 2.0 (1), USB 3.0 (1)USB 2.0 (2), USB 2.0 OTG+ PHY (3)
Voltage - I/O
1.8V, 3.3V2.5V, 3.3V
Operating Temperature
-40°C ~ 105°C (TJ)-20°C ~ 105°C (TJ)
Package / Case
257-TFBGA760-BFBGA, FCBGA
Supplier Device Package
257-TFBGA (10x10)760-FCBGA (23x23)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Security Features
Mounting Type
Package / Case
Supplier Device Package
Additional Interfaces
257 TFBGA
STM32MP157FAD1
IC MPU STM32MP1 800MHZ 257TFBGA
STMicroelectronics
1,093
In Stock
1 : ¥110.50000
Tray
Tray
Active
ARM® Cortex®-A7
2 Core, 32-Bit
209MHz, 800MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps, GbE
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-20°C ~ 105°C (TJ)
ARM TZ
Surface Mount
257-TFBGA
257-TFBGA (10x10)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
760-FCBGA
AM5726BABCXAR
IC MPU SITARA 1.5GHZ 760FCBGA
Texas Instruments
0
In Stock
Check Lead Time
250 : ¥500.41716
Tape & Reel (TR)
Tape & Reel (TR)
Active
ARM® Cortex®-A15
2 Core, 32-Bit
1.5GHz
DSP, IPU, VPE
DDR3, SRAM
No
-
GbE
SATA 3Gbps (1)
USB 2.0 (1), USB 3.0 (1)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
-
Surface Mount
760-BFBGA, FCBGA
760-FCBGA (23x23)
-
Showing
of 2

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.