Microprocessors

Results: 3
Packaging
Tape & Reel (TR)Tray
Speed
800MHz1GHz
Display & Interface Controllers
Keypad, LCDKeypad, LCD, LVDS
Operating Temperature
-40°C ~ 125°C (TJ)-20°C ~ 85°C (TC)
Additional Interfaces
1-Wire, AC'97, CAN, I2C, I2S, MMC/SD, SAI, SPI, SSI, UART1-Wire, AC'97, I2C, I2S, MMC/SD, SAI, SPI, SSI, UART
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Security Features
Mounting Type
Package / Case
Supplier Device Package
Additional Interfaces
529-FBGA
MCIMX535DVP1C2R2
IC MPU I.MX53 1GHZ 529FBGA
NXP USA Inc.
0
In Stock
Check Lead Time
750 : ¥354.35479
Tape & Reel (TR)
Tape & Reel (TR)
Active
ARM® Cortex®-A8
1 Core, 32-Bit
1GHz
Multimedia; NEON™ SIMD
LPDDR2, DDR2, DDR3
Yes
Keypad, LCD
10/100Mbps (1)
SATA 1.5Gbps (1)
USB 2.0 (2), USB 2.0 + PHY (1), USB 2.0 OTG + PHY (1)
1.3V, 1.8V, 2.775V, 3.3V
-20°C ~ 85°C (TC)
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection
Surface Mount
529-FBGA
529-FBGA (19x19)
1-Wire, AC'97, I2C, I2S, MMC/SD, SAI, SPI, SSI, UART
529-FBGA
MCIMX535DVP1C2
IC MPU I.MX53 1GHZ 529FBGA
NXP USA Inc.
0
In Stock
Check Lead Time
420 : ¥344.58755
Tray
Tray
Active
ARM® Cortex®-A8
1 Core, 32-Bit
1GHz
Multimedia; NEON™ SIMD
LPDDR2, DDR2, DDR3
Yes
Keypad, LCD
10/100Mbps (1)
SATA 1.5Gbps (1)
USB 2.0 (2), USB 2.0 + PHY (1), USB 2.0 OTG + PHY (1)
1.3V, 1.8V, 2.775V, 3.3V
-20°C ~ 85°C (TC)
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection
Surface Mount
529-FBGA
529-FBGA (19x19)
1-Wire, AC'97, I2C, I2S, MMC/SD, SAI, SPI, SSI, UART
529-FBGA
MCIMX537CVP8C2
IC MPU I.MX53 800MHZ 529FBGA
NXP USA Inc.
0
In Stock
Check Lead Time
420 : ¥372.63162
Tray
Tray
Active
ARM® Cortex®-A8
1 Core, 32-Bit
800MHz
Multimedia; NEON™ SIMD
LPDDR2, DDR2, DDR3
Yes
Keypad, LCD, LVDS
10/100Mbps (1)
SATA 1.5Gbps (1)
USB 2.0 (2), USB 2.0 + PHY (1), USB 2.0 OTG + PHY (1)
1.3V, 1.8V, 2.775V, 3.3V
-40°C ~ 125°C (TJ)
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection
Surface Mount
529-FBGA
529-FBGA (19x19)
1-Wire, AC'97, CAN, I2C, I2S, MMC/SD, SAI, SPI, SSI, UART
Showing
of 3

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.