Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥1,146.50000 Tray | Tray | Active | PowerPC G2_LE | 1 Core, 32-Bit | 266MHz | Communications; RISC CPM | DRAM, SDRAM | No | - | 10/100Mbps (3) | - | USB 2.0 (1) | 3.3V | -40°C ~ 105°C (TA) | - | Surface Mount | 516-BBGA | 516-PBGA (27x27) | I2C, SCC, SMC, SPI, UART, USART | |||
0 In Stock | 1,490 : ¥45.33597 Tube | Tube | Obsolete | Z80 | 1 Core, 8-Bit | 6MHz | - | - | No | - | - | - | - | 5.0V | -40°C ~ 100°C (TA) | - | Through Hole | 40-DIP (0.620", 15.75mm) | 40-PDIP | - | |||
0 In Stock | 1 : ¥79.96000 Tube | Tube | Obsolete | Z80 | 1 Core, 8-Bit | 8MHz | - | - | No | - | - | - | - | 5.0V | -40°C ~ 100°C (TA) | - | Through Hole | 40-DIP (0.620", 15.75mm) | 40-PDIP | - |