Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
295 In Stock | 1 : ¥358.93000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 1GHz | Multimedia; NEON™ SIMD | LPDDR2, LVDDR3, DDR3 | Yes | Keypad, LCD | 10/100/1000Mbps (1) | - | USB 2.0 + PHY (4) | 1.8V, 2.5V, 2.8V, 3.3V | -20°C ~ 105°C (TJ) | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | Surface Mount | 624-LFBGA | 624-MAPBGA (21x21) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART | |||
2,000 In Stock | 1 : ¥92.69000 Cut Tape (CT) 1,000 : ¥58.69222 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 300MHz | Multimedia; NEON™ SIMD | LPDDR, DDR2, DDR3, DDR3L | Yes | LCD, Touchscreen | 10/100/1000Mbps (1) | - | USB 2.0 + PHY (1) | 1.8V, 3.3V | -40°C ~ 105°C (TJ) | Cryptography, Random Number Generator | Surface Mount | 298-LFBGA | 298-NFBGA (13x13) | I2C, McASP, McSPI, MMC/SD/SDIO, UART |