Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 100 : ¥46.32300 Tray | Tray | Active | MEMS (Silicon) | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -55dB ±3dB @ 94dB SPL | 70.5dB | 5.1 kOhms | 900 mV | 0.9 V ~ 1.3 V | 48 µA | Bottom | - | Solder Pads | 0.132" L x 0.098" W (3.35mm x 2.50mm) | 0.054" (1.38mm) | Rectangular | |||
0 In Stock Check Lead Time | 1,200 : ¥49.15443 Tape & Reel (TR) | Tape & Reel (TR) | Active | MEMS (Silicon) | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -55dB ±3dB @ 94dB SPL | 70.5dB | 5.1 kOhms | 900 mV | 0.9 V ~ 1.3 V | 48 µA | Bottom | - | Solder Pads | 0.132" L x 0.098" W (3.35mm x 2.50mm) | 0.054" (1.38mm) | Rectangular | |||
0 In Stock Check Lead Time | 100 : ¥53.72580 Tray | Tray | Active | MEMS (Silicon) | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -56dB ±3dB @ 94dB SPL | 69dB | 5.1 kOhms | 900 mV | 0.9 V ~ 1.3 V | 48 µA | Bottom | - | Solder Pads | 0.132" L x 0.098" W (3.35mm x 2.50mm) | 0.041" (1.05mm) | Rectangular | |||
0 In Stock Check Lead Time | 1,200 : ¥58.10133 Tape & Reel (TR) | Tape & Reel (TR) | Active | MEMS (Silicon) | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -56dB ±3dB @ 94dB SPL | 69dB | 5.1 kOhms | 900 mV | 0.9 V ~ 1.3 V | 48 µA | Bottom | - | Solder Pads | 0.132" L x 0.098" W (3.35mm x 2.50mm) | 0.041" (1.05mm) | Rectangular |