Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Voltage Range | Current - Supply | Port Location | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,946 In Stock | 1 : ¥17.57000 Cut Tape (CT) 5,900 : ¥9.44127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 100 Hz ~ 80 kHz | -26dB ±1dB @ 94dB SPL | 64.3dB | 1.62 V ~ 3.6 V | 1 mA | Bottom | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.10mm) | Rectangular | |||
390,940 In Stock | 1 : ¥18.70000 Cut Tape (CT) 10,000 : ¥14.66460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, I2S | Omnidirectional | 60 Hz ~ 20 kHz | -26 ±1dB @ 94dB SPL | 64dB | 1.65 V ~ 3.63 V | 550 µA | Bottom | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.039" (0.98mm) | Rectangular |