AOM-5024P-HD-MB-R | |
---|---|
DigiKey Part Number | 668-AOM-5024P-HD-MB-R-ND |
Manufacturer | |
Manufacturer Product Number | AOM-5024P-HD-MB-R |
Description | MIC ANLG OMNI -24DB 0.461"DIA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone 1 V ~ 10 V Omnidirectional (-24dB ±3dB) PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AOM-5024P-HD-MB-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -24dB ±3dB | |
S/N Ratio | 80dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 3 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | PC Pins | |
Size / Dimension | 0.461" Dia (11.70mm) | |
Height (Max) | 0.276" (7.00mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.44000 | ¥31.44 |
10 | ¥25.98400 | ¥259.84 |
25 | ¥23.97920 | ¥599.48 |
65 | ¥22.51892 | ¥1,463.73 |
130 | ¥21.11685 | ¥2,745.19 |
260 | ¥19.61858 | ¥5,100.83 |
455 | ¥18.21727 | ¥8,288.86 |