Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,341 In Stock | 1 : ¥198.51000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 5.5 kHz | -53dB ±2dB @ 74dB SPL | - | 4.4 kOhms | 1.3 V | 0.9 V ~ 10 V | 50 µA | Top | Solder Pads | 0.219" L x 0.157" W (5.56mm x 3.99mm) | 0.089" (2.26mm) | Rectangular | |||
607 In Stock | 1 : ¥198.51000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 5.5 kHz | -53dB ±3dB @ 74dB SPL | - | 4.4 kOhms | 1.3 V | 1.3 V ~ 10 V | 50 µA | Top | Solder Pads | 0.219" L x 0.157" W (5.56mm x 3.99mm) | 0.089" (2.26mm) | Rectangular | |||
57 In Stock | 1 : ¥186.36000 Tray | Tray | Active | Electret Condenser | Analog | Omnidirectional | 10 Hz ~ 10 kHz | -59dB ±3dB @ 74dB SPL | - | 3.5 kOhms | 1.3 V | - | 50 µA | - | Solder Pads | 0.219" L x 0.157" W (5.56mm x 3.99mm) | 0.089" (2.26mm) | Rectangular |