Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,404 In Stock | 1 : ¥3.28000 Tray | Tray | Active | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -42dB ±3dB @ 94dB SPL | 60dB | 2 V | - | 500 µA | Top | - | PC Pins | 0.157" Dia (4.00mm) | 0.067" (1.70mm) | Circular | |||
4,563 In Stock | 1 : ¥11.00000 Cut Tape (CT) 1,000 : ¥6.05005 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -42dB ±3dB @ 94dB SPL | 60dB | 2 V | 1.6 V ~ 3.6 V | 80 µA | Top | - | Solder Pads | 0.148" L x 0.116" W (3.76mm x 2.95mm) | 0.047" (1.20mm) | Rectangular |