ICS-40720

DigiKey Part Number
1428-1120-2-ND - Tape & Reel (TR)
1428-1120-1-ND - Cut Tape (CT)
1428-1120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICS-40720
Description
MIC MEMS ANALOG OMNI -38DB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
75 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.63 V Omnidirectional (-38dB ±2dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
ICS-40720 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
75 Hz ~ 20 kHz
Sensitivity
-38dB ±2dB @ 94dB SPL
S/N Ratio
70dB
Voltage Range
1.5 V ~ 3.63 V
Current - Supply
375 µA
Port Location
Bottom
Termination
Solder Pads
Size / Dimension
0.157" L x 0.118" W (4.00mm x 3.00mm)
Height (Max)
0.051" (1.30mm)
Shape
Rectangular
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.76000¥26.76
10¥22.14100¥221.41
25¥20.43200¥510.80
50¥19.18720¥959.36
100¥17.99200¥1,799.20
250¥16.71588¥4,178.97
500¥15.52188¥7,760.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥15.52189¥77,609.45
Manufacturers Standard Package