Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,341 In Stock | 1 : ¥198.51000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 5.5 kHz | -53dB ±2dB @ 74dB SPL | - | 4.4 kOhms | 1.3 V | 0.9 V ~ 10 V | 50 µA | Top | Solder Pads | 0.219" L x 0.157" W (5.56mm x 3.99mm) | 0.089" (2.26mm) | Rectangular | |||
754 In Stock | 1 : ¥279.53000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -53dB ±3dB @ 74dB SPL | - | 4.4 kOhms | 1.3 V | 1.3 V ~ 3 V | 50 µA | Top | Wire Leads | 0.101" Dia (2.57mm) | 0.101" (2.57mm) | Circular | |||
163 In Stock | 1 : ¥279.53000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -53dB ±3dB @ 74dB SPL | - | 4.4 kOhms | 1.3 V | 1.3 V ~ 3 V | 50 µA | Top | Solder Pads | 0.101" Dia (2.56mm) | 0.101" (2.56mm) | Circular | |||
10,579 In Stock | 1 : ¥14.20000 Cut Tape (CT) 5,700 : ¥7.58989 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | MEMS (Silicon) | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -22dB ±3dB @ 94dB SPL | 59dB | 400 Ohms | - | 1.5 V ~ 3.6 V | 220 µA | Top | Solder Pads | 0.148" L x 0.116" W (3.76mm x 2.95mm) | 0.047" (1.20mm) | Rectangular | |||
60 In Stock | 1 : ¥299.65000 Tray | Tray | Active | Boom | Analog | Unidirectional | 100 Hz ~ 10 kHz | -69dB ±4dB @ 74dB SPL | - | 1.7 kOhms | - | 1.3 V ~ 3 V | 50 µA | Bottom, Top | Solder Pads | 0.101" Dia (2.57mm) | 0.108" (2.74mm) | Circular |