Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78,108 In Stock | 1 : ¥23.97000 Cut Tape (CT) 5,000 : ¥13.68993 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, I2S | Omnidirectional | 50 Hz ~ 20 kHz | -26dB ±1dB @ 94dB SPL | 65dB | - | - | 1.62 V ~ 3.63 V | 1.5 mA | Bottom | - | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.043" (1.10mm) | Rectangular | ||
21,817 In Stock | 1 : ¥28.32000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 16 kHz | -44dB ±3dB | 60dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | IP57 - Dust Protected, Waterproof | Wire Leads | 0.236" Dia (6.00mm) | 0.071" (1.80mm) | Circular |