AOM-5024P-HD-MB-R

DigiKey Part Number
668-AOM-5024P-HD-MB-R-ND
Manufacturer
Manufacturer Product Number
AOM-5024P-HD-MB-R
Description
MIC ANLG OMNI -24DB 0.461"DIA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 Hz ~ 20 kHz Analog Microphone 1 V ~ 10 V Omnidirectional (-24dB ±3dB) PC Pins
Datasheet
 Datasheet
EDA/CAD Models
AOM-5024P-HD-MB-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Type
-
Output Type
Analog
Direction
Omnidirectional
Frequency Range
20 Hz ~ 20 kHz
Sensitivity
-24dB ±3dB
S/N Ratio
80dB
Impedance
2.2 kOhms
Voltage - Rated
3 V
Voltage Range
1 V ~ 10 V
Current - Supply
500 µA
Port Location
Top
Ratings
-
Termination
PC Pins
Size / Dimension
0.461" Dia (11.70mm)
Height (Max)
0.276" (7.00mm)
Shape
Circular
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.44000¥31.44
10¥25.98400¥259.84
25¥23.97920¥599.48
65¥22.51892¥1,463.73
130¥21.11685¥2,745.19
260¥19.61858¥5,100.83
455¥18.21727¥8,288.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.