Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,063 In Stock | 1 : ¥29.97000 Cut Tape (CT) 2,000 : ¥17.35495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Omnidirectional | 25 Hz ~ 20 kHz | -32dB @ 94dB SPL | 74dB | 750 Ohms | - | 1.5 V ~ 3.63 V | 285 µA | Bottom | - | Solder Pads | 0.186" L x 0.148" W (4.72mm x 3.76mm) | 0.142" (3.60mm) | Rectangular | |||
7,342 In Stock | 1 : ¥6.32000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 30 Hz ~ 15 kHz | -44dB ±3dB | 60dB | 1 kOhms | 4.5 V | 4.5 V ~ 10 V | 500 µA | Top | - | Solder Pads | 0.382" Dia (9.70mm) | 0.213" (5.40mm) | Circular |