CMM-4030D-261-I2S-TR | |
---|---|
DigiKey Part Number | 2223-CMM-4030D-261-I2S-TR-ND - Tape & Reel (TR) 2223-CMM-4030D-261-I2S-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMM-4030D-261-I2S-TR |
Description | MIC MEMS DIGITAL I2S OMNI -26DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Digital, I2S Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±1dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMM-4030D-261-I2S-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | MEMS (Silicon) | |
Output Type | Digital, I2S | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -26dB ±1dB | |
S/N Ratio | 59dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 1 mA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.104" W (4.00mm x 2.65mm) | |
Height (Max) | 0.053" (1.35mm) | |
Shape | Rectangular | |
Base Product Number |