Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77,146 In Stock | 1 : ¥6.08000 Cut Tape (CT) 5,900 : ¥4.31015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 100 Hz ~ 10 kHz | -26dB ±1dB @ 94dB SPL | 64.3dB | - | 1.62 V ~ 3.6 V | 700 µA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.10mm) | Rectangular | |||
86,738 In Stock | 1 : ¥10.92000 Cut Tape (CT) 1,000 : ¥8.20890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 20 Hz ~ 20 kHz | -36dB ±1dB @ 94dB SPL | 69dB | - | 1.62 V ~ 3.6 V | 1.3 mA | Bottom | - | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.051" (1.30mm) | Rectangular | ||
117,199 In Stock | 1 : ¥13.55000 Cut Tape (CT) 4,000 : ¥7.41629 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 100 Hz ~ 10 kHz | -26dB ±3dB @ 94dB SPL | 64dB | 1.8 V | - | 650 µA | Top | - | Solder Pads | 0.118" L x 0.157" W (3.00mm x 4.00mm) | 0.043" (1.10mm) | Rectangular | ||
12,523 In Stock | 1 : ¥22.91000 Cut Tape (CT) 4,000 : ¥10.20774 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 100 Hz ~ 10 kHz | -26dB ±3dB @ 94dB SPL | 64dB | 1.8 V | - | 650 µA | Top | - | Solder Pads | 0.118" L x 0.157" W (3.00mm x 4.00mm) | 0.043" (1.10mm) | Rectangular |