MP34DT06JTR | |
---|---|
DigiKey Part Number | 497-18180-2-ND - Tape & Reel (TR) 497-18180-1-ND - Cut Tape (CT) 497-18180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP34DT06JTR |
Description | MIC MEMS DIGITAL PDM OMNI -26DB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | MP34DT06JTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -26dB ±3dB @ 94dB SPL | |
S/N Ratio | 64dB | |
Voltage - Rated | 1.8 V | |
Current - Supply | 650 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.118" L x 0.157" W (3.00mm x 4.00mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.91000 | ¥22.91 |
10 | ¥18.65300 | ¥186.53 |
25 | ¥15.13560 | ¥378.39 |
50 | ¥14.07980 | ¥703.99 |
100 | ¥13.37540 | ¥1,337.54 |
500 | ¥11.26368 | ¥5,631.84 |
1,000 | ¥10.55978 | ¥10,559.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥10.20774 | ¥40,830.96 |
8,000 | ¥9.67976 | ¥77,438.08 |