Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,246 In Stock | 1 : ¥11.66000 Cut Tape (CT) 4,800 : ¥6.38004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Omnidirectional | 7 Hz ~ 36 kHz | -44dB ±0.5dB SPL | 67dB | - | - | 2.3 V ~ 3.6 V | 250 µA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.050" (1.26mm) | Rectangular | ||
285 In Stock | 1 : ¥17.73000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 16 kHz | -42dB ±3dB | 60dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | - | PC Pins | 0.236" Dia (6.00mm) | 0.094" (2.40mm) | Circular |