Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
754 In Stock | 1 : ¥279.53000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -53dB ±3dB @ 74dB SPL | - | 4.4 kOhms | 1.3 V | 1.3 V ~ 3 V | 50 µA | Top | - | Wire Leads | 0.101" Dia (2.57mm) | 0.101" (2.57mm) | Circular | |||
897 In Stock | 1 : ¥35.47000 Bulk | Bulk | Active | Electret Condenser | Analog | Unidirectional | 20 Hz ~ 20 kHz | -50dB ±4dB | 55dB | 680 Ohms | 2 V | 1 V ~ 10 V | 500 µA | Top | - | Solder Pads | 0.236" Dia (6.00mm) | 0.205" (5.20mm) | Circular |