IM69D130V01XTSA1

DigiKey Part Number
IM69D130V01XTSA1TR-ND - Tape & Reel (TR)
IM69D130V01XTSA1CT-ND - Cut Tape (CT)
IM69D130V01XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IM69D130V01XTSA1
Description
MIC MEMS DIGITAL PDM OMNI -36DB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-36dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
IM69D130V01XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Frequency Range
20 Hz ~ 20 kHz
Sensitivity
-36dB ±1dB @ 94dB SPL
S/N Ratio
69dB
Voltage Range
1.62 V ~ 3.6 V
Current - Supply
1.3 mA
Port Location
Bottom
Ratings
-
Termination
Solder Pads
Size / Dimension
0.157" L x 0.118" W (4.00mm x 3.00mm)
Height (Max)
0.051" (1.30mm)
Shape
Rectangular
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.92000¥10.92
10¥9.06400¥90.64
25¥8.37720¥209.43
50¥8.20820¥410.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥8.20890¥8,208.90
Manufacturers Standard Package