Microphones

Results: 15
Series
-SiSonic™SiSonic™ SPHSiSonic™ SPKSiSonic™ SPMSiSonic™ SPW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time BuyNot For New Designs
Output Type
AnalogDigitalDigital, PDM
Frequency Range
7 Hz ~ 36 kHz10 Hz ~ 10 kHz20 Hz ~ 10 kHz20 Hz ~ 20 kHz30 Hz ~ 10 kHz32 Hz ~ 20 kHz45 Hz ~ 15.5 kHz
Sensitivity
-44dB ±0.5dB SPL-42dB ±1dB-42dB ±1dB @ 94dB SPL-40dB ±1dB @ 130dB SPL-38dB±1dB-37dB ±1dB @ 94dB SPL-26dB ±1dB-26dB ±1dB @ 94dB SPL-26dB ±3dB @ 94dB SPL
S/N Ratio
59dB64dB64.5dB65.5dB66dB67dB68.5dB70dB
Impedance
300 Ohms500 Ohms
Voltage - Rated
1.8 V2.75 V
Voltage Range
1.5 V ~ 3.6 V1.6 V ~ 3.6 V1.65 V ~ 1.98 V1.65 V ~ 3.6 V1.71 V ~ 1.98 V2.3 V ~ 3.6 V2.6 V ~ 3 V
Current - Supply
185 µA200 µA250 µA270 µA285 µA700 µA800 µA1 mA1.4 mA2 mA5 mA
Port Location
BottomTop
Size / Dimension
0.108" L x 0.073" W (2.75mm x 1.85mm)0.118" (3.00mm) Dia0.138" L x 0.104" W (3.50mm x 2.65mm)0.157" L x 0.079" W (4.00mm x 2.00mm)0.157" L x 0.118" W (4.00mm x 3.00mm)0.186" L x 0.148" W (4.72mm x 3.76mm)
Height (Max)
0.039" (0.98mm)0.039" (1.00mm)0.043" (1.08mm)0.043" (1.10mm)0.047" (1.20mm)0.049" (1.25mm)0.050" (1.26mm)0.051" (1.30mm)
Shape
RectangularSquare
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Direction
Frequency Range
Sensitivity
S/N Ratio
Impedance
Voltage - Rated
Voltage Range
Current - Supply
Port Location
Ratings
Termination
Size / Dimension
Height (Max)
Shape
SPV21A0LR5H-1V
SPV21A0LR5H-1V
MIC MEMS ANALOG OMNI -42DB
Knowles
7,299
In Stock
1 : ¥9.18000
Cut Tape (CT)
5,900 : ¥4.79970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Analog
Omnidirectional
45 Hz ~ 15.5 kHz
-42dB ±1dB
64.5dB
300 Ohms
2.75 V
1.6 V ~ 3.6 V
200 µA
Bottom
-
Solder Pads
0.108" L x 0.073" W (2.75mm x 1.85mm)
0.039" (1.00mm)
Rectangular
SPH0655LM4H-1
SPH0655LM4H-1-8
MIC MEMS DIGITAL PDM OMNI -37DB
Knowles
20,546
In Stock
1 : ¥11.39000
Cut Tape (CT)
5,900 : ¥6.13915
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
-
-37dB ±1dB @ 94dB SPL
66dB
-
1.8 V
-
2 mA
Bottom
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.043" (1.08mm)
Rectangular
SPM0687LR5H-1
SPM0687LR5H-1
MIC MEMS ANALOG OMNI -40DB
Knowles
91,707
In Stock
1 : ¥11.33000
Cut Tape (CT)
4,800 : ¥8.51767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Analog
Omnidirectional
-
-40dB ±1dB @ 130dB SPL
70dB
-
-
2.3 V ~ 3.6 V
285 µA
Bottom
-
Solder Pads
0.186" L x 0.148" W (4.72mm x 3.76mm)
0.049" (1.25mm)
Rectangular
SPK0641HT4H-1-top
SPK0641HT4H-1
MIC MEMS DIGITAL PDM OMNI -26DB
Knowles
35,644
In Stock
1 : ¥11.82000
Cut Tape (CT)
5,700 : ¥5.84949
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
20 Hz ~ 20 kHz
-26dB ±1dB @ 94dB SPL
64.5dB
-
-
1.6 V ~ 3.6 V
800 µA
Top
-
Solder Pads
0.157" L x 0.118" W (4.00mm x 3.00mm)
0.043" (1.10mm)
Rectangular
SPH9855
SPH9855LM4H-1
MIC MEMS DIGITAL PDM OMNI -37DB
Knowles
7,006
In Stock
1 : ¥12.41000
Cut Tape (CT)
5,900 : ¥6.80888
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
20 Hz ~ 10 kHz
-37dB ±1dB @ 94dB SPL
66dB
-
-
1.65 V ~ 3.6 V
1 mA
Bottom
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.039" (0.98mm)
Rectangular
SPH0141LM4H-1
SPH0141LM4H-1
MIC MEMS DIGITAL OMNI -26DB
Knowles
8,093
In Stock
1 : ¥6.81000
Cut Tape (CT)
5,900 : ¥3.55723
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital
Omnidirectional
45 Hz ~ 15.5 kHz
-26dB ±1dB
64dB
-
1.8 V
1.6 V ~ 3.6 V
270 µA
Bottom
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.043" (1.08mm)
Rectangular
SPH0644LM4H-1
SPH0644LM4H-1
MIC MEMS DIGITAL PDM OMNI -37DB
Knowles
44,874
In Stock
1 : ¥7.72000
Cut Tape (CT)
5,900 : ¥5.64424
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
MEMS (Silicon)
Digital, PDM
Omnidirectional
20 Hz ~ 10 kHz
-37dB ±1dB @ 94dB SPL
65.5dB
-
-
1.6 V ~ 3.6 V
1.4 mA
Bottom
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.043" (1.08mm)
Rectangular
SPK0838HT4H-1
SPK0838HT4H-1
MIC MEMS DIGITAL PDM OMNI -26DB
Knowles
8,215
In Stock
1 : ¥8.76000
Cut Tape (CT)
5,700 : ¥6.48218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
20 Hz ~ 20 kHz
-26dB ±3dB @ 94dB SPL
64dB
-
1.8 V
-
700 µA
Top
-
Solder Pads
0.157" L x 0.118" W (4.00mm x 3.00mm)
0.043" (1.10mm)
Rectangular
SPH18C3LM4H-1
SPH18C3LM4H-1
MIC MEMS ANALOG OMNI
Knowles
23,868
In Stock
1 : ¥9.93000
Cut Tape (CT)
5,900 : ¥7.49145
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Analog
Omnidirectional
32 Hz ~ 20 kHz
-38dB±1dB
68.5dB
-
2.75 V
2.6 V ~ 3 V
250 µA
Bottom
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.039" (1.00mm)
Rectangular
SPH1878
SPH1878LR5H-C
MIC MEMS ANALOG OMNI -44DB
Knowles
13,421
In Stock
1 : ¥13.60000
Cut Tape (CT)
4,800 : ¥7.47861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Analog
Omnidirectional
7 Hz ~ 36 kHz
-44dB ±0.5dB SPL
67dB
-
2.75 V
2.3 V ~ 3.6 V
250 µA
Bottom
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.050" (1.26mm)
Rectangular
SPG08P4HM4H-1 Top
SPG08P4HM4H-1
MIC MEMS DIGITAL PDM OMNI -26DB
Knowles
32,045
In Stock
1 : ¥13.38000
Cut Tape (CT)
5,900 : ¥7.33005
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
30 Hz ~ 10 kHz
-26dB ±1dB @ 94dB SPL
64dB
-
-
-
1.4 mA
Top
-
Solder Pads
0.157" L x 0.079" W (4.00mm x 2.00mm)
0.047" (1.20mm)
Rectangular
SPH21C3LR5H-1-8
SPH21C3LR5H-1
FALCON FB ANALOG BOTTOM PART MIC
Knowles
10,617
In Stock
1 : ¥14.20000
Cut Tape (CT)
5,900 : ¥7.49145
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
SPH18R1LM4H-1-8
SPH18R1LM4H-1
TITAN DIGITAL BOTTOM PART MIC
Knowles
9,578
In Stock
1 : ¥14.20000
Cut Tape (CT)
5,900 : ¥7.86901
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
10 Hz ~ 10 kHz
-37dB ±1dB @ 94dB SPL
68.5dB
-
1.8 V
1.65 V ~ 1.98 V
185 µA
Bottom
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.043" (1.10mm)
Rectangular
SPK2611HM7H
IA611
MIC MEMS DIG PDM OMNI 0.118"DIA
Knowles
12,440
In Stock
1 : ¥41.87000
Cut Tape (CT)
4,800 : ¥21.35924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
-
-
66dB
-
1.8 V
1.71 V ~ 1.98 V
5 mA
Top
-
Solder Pads
0.118" (3.00mm) Dia
0.051" (1.30mm)
Square
SPW0442HR5H-1
SPW0442HR5H-1
MIC MEMS ANALOG OMNI -42DB
Knowles
0
In Stock
1 : ¥5.17000
Cut Tape (CT)
5,700 : ¥3.69441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
MEMS (Silicon)
Analog
Omnidirectional
10 Hz ~ 10 kHz
-42dB ±1dB @ 94dB SPL
59dB
500 Ohms
-
1.5 V ~ 3.6 V
185 µA
Top
-
-
-
-
-
Showing
of 15

Microphones


Microphones are transducers that convert sound into an electrical signal for storage, transmission and/or rebroadcasting. Ranging from large boom style microphones to small and popular MEMS types, they are differentiated by impedance, voltage rating, sensitivity, frequency range, port location, overall size and mounting type. Analog, I2S, PDM and TDM output interfaces are available.