Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,457 In Stock | 1 : ¥19.70000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -45dB ±3dB | 60dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | - | PC Pins | 0.157" Dia (4.00mm) | 0.067" (1.70mm) | Circular | |||
2,667 In Stock | 1 : ¥11.99000 Tube | - | Tube | Active | - | Analog | Omnidirectional | - | -50dB ±3dB | 50dB | 2.2 kOhms | 2 V | - | 500 µA | Bottom | IP57 - Dust Protected, Waterproof | PC Pins | 0.228" Dia (5.80mm) | 0.142" (3.60mm) | Circular |