IM72D128V01XTMA1 | |
---|---|
DigiKey Part Number | 448-IM72D128V01XTMA1TR-ND - Tape & Reel (TR) 448-IM72D128V01XTMA1CT-ND - Cut Tape (CT) 448-IM72D128V01XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM72D128V01XTMA1 |
Description | MIC MEMS DIGITAL PDM OMNI -36DB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 19 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-36dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | IM72D128V01XTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 19 kHz | |
Sensitivity | -36dB ±1dB @ 94dB SPL | |
S/N Ratio | 71.5dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.62 V ~ 3.6 V | |
Current - Supply | 1 mA | |
Port Location | Top | |
Ratings | IP67 - Dust Tight, Waterproof | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.051" (1.30mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥15.47500 | ¥154.75 |
25 | ¥14.29800 | ¥357.45 |
50 | ¥13.43780 | ¥671.89 |
100 | ¥12.61110 | ¥1,261.11 |
250 | ¥11.74428 | ¥2,936.07 |
500 | ¥10.81362 | ¥5,406.81 |
1,000 | ¥10.52940 | ¥10,529.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.52939 | ¥52,646.95 |