Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91,707 In Stock | 1 : ¥11.33000 Cut Tape (CT) 4,800 : ¥8.51767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Omnidirectional | - | -40dB ±1dB @ 130dB SPL | 70dB | - | 2.3 V ~ 3.6 V | 285 µA | Bottom | - | Solder Pads | 0.186" L x 0.148" W (4.72mm x 3.76mm) | 0.049" (1.25mm) | Rectangular | |||
1,449 In Stock | 1 : ¥4.10000 Box | - | Box | Active | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 16 kHz | - | 60dB | 3 V | - | 500 µA | Top | - | PC Pins | 0.382" Dia (9.70mm) | 0.185" (4.70mm) | Circular |