Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,214 In Stock | 1 : ¥121.06000 Tray | Tray | Active | Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 82 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.8V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
4,469 In Stock | 1 : ¥129.81000 Tray | Tray | Active | Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 114 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.8V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 144-LQFP | |||
400 In Stock | 1 : ¥134.23000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 140 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.8V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
18,348 In Stock | 1 : ¥138.65000 Tray | Tray | Active | Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 82 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 1.8V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
2,717 In Stock | 1 : ¥138.65000 Cut Tape (CT) 1,000 : ¥87.81969 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 82 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 1.8V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,744 In Stock | 1 : ¥147.58000 Cut Tape (CT) 500 : ¥101.92466 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 114 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 1.8V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 144-LQFP | |||
1,659 In Stock | 1 : ¥148.35000 Cut Tape (CT) 1,000 : ¥93.97797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 82 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 1.8V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
2,406 In Stock | 1 : ¥152.00000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 140 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 1.8V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
4,593 In Stock | 1 : ¥151.80000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 140 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 1.8V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 176+25UFBGA (10x10) | 201-UFBGA | |||
3,753 In Stock | 1 : ¥121.06000 Cut Tape (CT) 1,000 : ¥76.65921 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 82 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.8V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
568 In Stock | 1 : ¥152.54000 Tray | Tray | Active | Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 114 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 1.8V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
3,655 In Stock | 1 : ¥98.60000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 130 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 1.8V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 169-UFBGA (7x7) | 169-UFBGA | |||
657 In Stock | 1 : ¥129.47000 Tray | Tray | Active | Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 82 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.8V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,343 In Stock | 1 : ¥134.72000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 140 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.8V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 176+25UFBGA (10x10) | 201-UFBGA | |||
1,157 In Stock | 1 : ¥156.97000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 140 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 1.8V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
2,996 In Stock | 1 : ¥168.15000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 140 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 1.8V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 176-UFBGA (10x10) | 176-UFBGA | |||
7,482 In Stock | 1 : ¥151.80000 Cut Tape (CT) 1,500 : ¥99.53740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 140 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 1.8V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 176+25UFBGA (10x10) | 201-UFBGA | |||
2,011 In Stock | 1 : ¥144.16000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 140 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.8V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 176+25UFBGA (10x10) | 201-UFBGA | |||
50 In Stock | 1 : ¥142.52000 Tray | Tray | Active | Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 114 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 1.8V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 144-LQFP | |||
0 In Stock Check Lead Time | 416 : ¥90.98635 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 130 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.8V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 169-UFBGA (7x7) | 169-UFBGA | |||
0 In Stock Check Lead Time | 1,500 : ¥85.34749 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 140 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.8V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 176+25UFBGA (10x10) | 201-UFBGA | |||
0 In Stock Check Lead Time | 2,500 : ¥85.50768 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 130 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 1.8V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 169-UFBGA (7x7) | 169-UFBGA | |||
0 In Stock Check Lead Time | 500 : ¥89.65520 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M4 | 32-Bit | 180MHz | CANbus, Ethernet, I2C, IrDA, LINbus, SAI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 114 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.8V ~ 3.6V | A/D 24x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 500 : ¥105.32620 Tape & Reel (TR) | Tape & Reel (TR) | Active | Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 114 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 1.8V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP |