Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
183 In Stock | 1 : ¥93.18000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 6V | A/D 8x8b | External | 0°C ~ 70°C (TA) | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
437 In Stock | 1 : ¥99.29000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 5.5V | A/D 8x8b | External | -40°C ~ 85°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
112 In Stock | 1 : ¥61.72000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 5.5V | A/D 8x8b | External | 0°C ~ 70°C (TA) | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
147 In Stock | 1 : ¥72.26000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 5.5V | A/D 8x8b | External | -40°C ~ 85°C (TA) | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
145 In Stock | 1 : ¥105.76000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 6V | A/D 8x8b | External | -40°C ~ 85°C (TA) | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
7 In Stock | 1 : ¥86.86000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 6V | A/D 8x8b | External | 0°C ~ 70°C (TA) | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
82 In Stock | 1 : ¥91.22000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 5.5V | A/D 8x8b | External | 0°C ~ 70°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
65 In Stock | 1 : ¥63.87000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 5.5V | A/D 8x8b | External | 0°C ~ 70°C (TA) | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
59 In Stock | 1 : ¥67.67000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 5.5V | A/D 8x8b | External | -40°C ~ 85°C (TA) | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
81 In Stock | 1 : ¥85.95000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 5.5V | A/D 8x8b | External | 0°C ~ 70°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
90 In Stock | 1 : ¥93.51000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 5.5V | A/D 8x8b | External | -40°C ~ 85°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
23 In Stock | 1 : ¥96.49000 Tube | Tube | Active | Verified | PIC | 8-Bit | 10MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 6V | A/D 8x8b | External | 0°C ~ 70°C (TA) | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
65 In Stock | 1 : ¥95.64000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 6V | A/D 8x8b | External | -40°C ~ 85°C (TA) | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
88 In Stock | 1 : ¥110.09000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 6V | A/D 8x8b | External | 0°C ~ 70°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
0 In Stock | 500 : ¥51.43236 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 5.5V | A/D 8x8b | External | -40°C ~ 125°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
0 In Stock | 500 : ¥52.95210 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 5.5V | A/D 8x8b | External | 0°C ~ 70°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
0 In Stock | 1,200 : ¥55.41064 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 5.5V | A/D 8x8b | External | 0°C ~ 70°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
0 In Stock | 1,200 : ¥57.34678 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 5.5V | A/D 8x8b | External | 0°C ~ 70°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
0 In Stock | 500 : ¥57.45040 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 5.5V | A/D 8x8b | External | -40°C ~ 85°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
0 In Stock | 1,200 : ¥58.33935 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 5.5V | A/D 8x8b | External | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
0 In Stock | 900 : ¥59.89244 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 5.5V | A/D 8x8b | External | 0°C ~ 70°C (TA) | Surface Mount | 44-MQFP (10x10) | 44-QFP | |||
0 In Stock | 900 : ¥60.23652 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 5.5V | A/D 8x8b | External | -40°C ~ 85°C (TA) | Surface Mount | 44-MQFP (10x10) | 44-QFP | |||
0 In Stock | 1,200 : ¥61.31698 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 5.5V | A/D 8x8b | External | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
0 In Stock | 500 : ¥61.67928 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 5.5V | A/D 8x8b | External | -40°C ~ 125°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
0 In Stock | 900 : ¥63.10549 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 7KB (4K x 14) | OTP | - | 192 x 8 | 4V ~ 5.5V | A/D 8x8b | External | 0°C ~ 70°C (TA) | Surface Mount | 44-MQFP (10x10) | 44-QFP |