Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
384 In Stock | 1 : ¥74.38000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | OTP | - | 368 x 8 | 4V ~ 6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 44-MQFP (10x10) | 44-QFP | |||
65 In Stock | 1 : ¥68.35000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | OTP | - | 368 x 8 | 4V ~ 6V | - | External | 0°C ~ 70°C (TA) | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
60 In Stock | 1 : ¥73.28000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | OTP | - | 368 x 8 | 4V ~ 6V | - | External | 0°C ~ 70°C (TA) | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
36 In Stock | 1 : ¥86.62000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | OTP | - | 368 x 8 | 4V ~ 6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
81 In Stock | 1 : ¥94.53000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | OTP | - | 368 x 8 | 4V ~ 6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
0 In Stock Check Lead Time | 108 : ¥70.38694 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | OTP | - | 368 x 8 | 4V ~ 6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
0 In Stock Check Lead Time | 90 : ¥72.59711 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | OTP | - | 368 x 8 | 4V ~ 6V | - | External | -40°C ~ 85°C (TA) | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
0 In Stock Check Lead Time | 108 : ¥76.76250 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | OTP | - | 368 x 8 | 4V ~ 6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
0 In Stock Check Lead Time | 500 : ¥77.10274 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | OTP | - | 368 x 8 | 4V ~ 6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
0 In Stock Check Lead Time | 500 : ¥78.54804 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | OTP | - | 368 x 8 | 4V ~ 6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
0 In Stock Check Lead Time | 96 : ¥78.84521 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | OTP | - | 368 x 8 | 4V ~ 6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 44-MQFP (10x10) | 44-QFP | |||
0 In Stock Check Lead Time | 96 : ¥80.43917 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | OTP | - | 368 x 8 | 4V ~ 6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 44-MQFP (10x10) | 44-QFP | |||
0 In Stock | 10 : ¥157.46700 Tube | Tube | Obsolete | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | EPROM, UV | - | 368 x 8 | 4V ~ 6V | - | External | 0°C ~ 70°C (TA) | Through Hole | 40-Cerdip | 40-CDIP (0.600", 15.24mm) Window | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | OTP | - | 368 x 8 | 4V ~ 6V | - | External | -40°C ~ 125°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
0 In Stock | Obsolete | Tube | Obsolete | Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | OTP | - | 368 x 8 | 4V ~ 6V | - | External | -40°C ~ 125°C (TA) | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | OTP | - | 368 x 8 | 4V ~ 6V | - | External | -40°C ~ 125°C (TA) | Surface Mount | 44-MQFP (10x10) | 44-QFP | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | PIC | 8-Bit | 10MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | OTP | - | 368 x 8 | 4V ~ 6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | PIC | 8-Bit | 10MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | OTP | - | 368 x 8 | 4V ~ 6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | OTP | - | 368 x 8 | 4V ~ 6V | - | External | -40°C ~ 125°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | OTP | - | 368 x 8 | 4V ~ 6V | - | External | -40°C ~ 125°C (TA) | Surface Mount | 44-MQFP (10x10) | 44-QFP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | OTP | - | 368 x 8 | 4V ~ 6V | - | External | -40°C ~ 125°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | OTP | - | 368 x 8 | 4V ~ 6V | - | External | -40°C ~ 125°C (TA) | Surface Mount | 44-MQFP (10x10) | 44-QFP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | OTP | - | 368 x 8 | 4V ~ 6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 44-MQFP (10x10) | 44-QFP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | OTP | - | 368 x 8 | 4V ~ 6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | PIC | 8-Bit | 4MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | OTP | - | 368 x 8 | 4V ~ 6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 44-MQFP (10x10) | 44-QFP |