Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105 In Stock | 1 : ¥51.80000 Tray | Tray | Active | - | ARM® Cortex®-M4 | 32-Bit | 170MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, TRNG, WDT | 38 | 128KB (128K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 20x12b SAR; D/A 7x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
1,000 In Stock | 1 : ¥64.78000 Tray | Tray | Active | - | ARM® Cortex®-M4 | 32-Bit | 170MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, TRNG, WDT | 38 | 256KB (256K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 20x12b SAR; D/A 7x12b | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
3,741 In Stock | 1 : ¥73.56000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 170MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 52 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 26x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,610 In Stock | 1 : ¥81.19000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 170MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 86 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 42x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,173 In Stock | 1 : ¥89.16000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 170MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 107 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 42x12b; D/A 7x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 128-LQFP (14x14) | 128-LQFP | |||
2,186 In Stock | 1 : ¥50.84000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 170MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 38 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 20x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
193 In Stock | 1 : ¥52.20000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 170MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 42 | 128KB (128K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 21x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
643 In Stock | 1 : ¥55.58000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 170MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 52 | 128KB (128K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 26x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
754 In Stock | 1 : ¥59.08000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 170MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 42 | 256KB (256K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 21x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
773 In Stock | 1 : ¥64.44000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 170MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 52 | 256KB (256K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 26x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
3,879 In Stock | 1 : ¥70.82000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 170MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 42 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 21x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
542 In Stock | 1 : ¥69.78000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 170MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 86 | 256KB (256K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 42x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
207 In Stock | 1 : ¥86.86000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 170MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 86 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 42x12b; D/A 7x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
246 In Stock | 1 : ¥65.46000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 170MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 86 | 128KB (128K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 42x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
458 In Stock | 1 : ¥52.54000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 170MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 86 | 256KB (256K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 42x12b; D/A 7x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,856 In Stock | 1 : ¥84.08000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 170MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 86 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 42x12b; D/A 7x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TFBGA (8x8) | 100-TFBGA | |||
0 In Stock Check Lead Time | 2,500 : ¥32.25511 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M4 | 32-Bit | 170MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, TRNG, WDT | 42 | 256KB (256K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 21x12b SAR; D/A 7x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1,500 : ¥32.56952 Bulk | Bulk | Active | - | ARM® Cortex®-M4 | 32-Bit | 170MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, TRNG, WDT | 38 | 128KB (128K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 20x12b SAR; D/A 7x12b | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 1,000 : ¥32.66227 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M4 | 32-Bit | 170MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, TRNG, WDT | 52 | 128KB (128K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 26x12b SAR; D/A 7x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 2,400 : ¥33.05879 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M4 | 32-Bit | 170MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, TRNG, WDT | 38 | 256KB (256K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 20x12b SAR; D/A 7x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 1,500 : ¥34.33029 Bulk | Bulk | Active | - | ARM® Cortex®-M4 | 32-Bit | 170MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, TRNG, WDT | 38 | 256KB (256K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 20x12b SAR; D/A 7x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 2,500 : ¥34.51320 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M4 | 32-Bit | 170MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, TRNG, WDT | 42 | 256KB (256K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 21x12b SAR; D/A 7x12b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,400 : ¥34.16014 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M4 | 32-Bit | 170MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, TRNG, WDT | 38 | 256KB (256K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 20x12b SAR; D/A 7x12b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 2,088 : ¥34.50831 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 170MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 86 | 128KB (128K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 42x12b; D/A 7x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TFBGA (8x8) | 100-TFBGA | |||
0 In Stock Check Lead Time | 1,560 : ¥35.84064 Bulk | Bulk | Active | - | ARM® Cortex®-M4 | 32-Bit | 170MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, TRNG, WDT | 42 | 256KB (256K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 21x12b SAR; D/A 7x12b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad |