Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,393 In Stock | 1 : ¥71.07000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 49 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 28x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
610 In Stock | 1 : ¥69.87000 Tube | Tube | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 49 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 28x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
1,071 In Stock | 1 : ¥81.61000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 120MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 81 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 28x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
610 In Stock | 1 : ¥83.31000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 81 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 28x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
935 In Stock | 1 : ¥84.40000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 120MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 81 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 28x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
1,609 In Stock | 1 : ¥72.00000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 120MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 49 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 28x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
560 In Stock | 1 : ¥73.31000 Tube | Tube | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 120MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 49 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 28x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
1,000 In Stock | 1 : ¥83.48000 Cut Tape (CT) 1,000 : ¥69.37044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 81 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 28x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
26 In Stock | 1 : ¥77.79000 Tray | Tray | Active | Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 81 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 28x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
0 In Stock Check Lead Time | 1,200 : ¥57.14065 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 49 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 28x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
0 In Stock Check Lead Time | 3,300 : ¥58.20756 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 49 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 28x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 160 : ¥59.84950 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 49 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 28x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
0 In Stock Check Lead Time | 1,200 : ¥60.01415 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 49 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 28x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
0 In Stock Check Lead Time | 1,200 : ¥60.01415 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 120MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 49 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 28x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
0 In Stock Check Lead Time | 120 : ¥60.83467 Tube | Tube | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 49 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 28x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 3,300 : ¥60.91702 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 49 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 28x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 3,300 : ¥60.99890 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 120MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 49 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 28x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1,200 : ¥62.47688 Tape & Reel (TR) | Tape & Reel (TR) | Active | Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 81 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 28x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
0 In Stock | 120 : ¥63.70808 Tube | Tube | Obsolete | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 85 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 28x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 124-VTLA (9x9) | 124-VFTLA Dual Rows, Exposed Pad | |||
0 In Stock | 120 : ¥63.79017 Tube | Tube | Obsolete | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 85 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 28x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 124-VTLA (9x9) | 124-VFTLA Dual Rows, Exposed Pad | |||
0 In Stock | 120 : ¥63.79017 Tube | Tube | Obsolete | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 120MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 85 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 28x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | 124-VTLA (9x9) | 124-VFTLA Dual Rows, Exposed Pad | |||
0 In Stock | 3,300 : ¥63.95460 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 85 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 28x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 124-VTLA (9x9) | 124-VFTLA Dual Rows, Exposed Pad | |||
0 In Stock | 3,300 : ¥63.95460 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 120MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 85 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 28x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | 124-VTLA (9x9) | 124-VFTLA Dual Rows, Exposed Pad | |||
0 In Stock Check Lead Time | 119 : ¥65.43210 Tray | Tray | Active | Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 81 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 28x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
0 In Stock Check Lead Time | 1,200 : ¥65.51452 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 120MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 81 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 28x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | 100-TQFP (12x12) | 100-TQFP |