Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
117 In Stock | 1 : ¥22.78000 Tube | Tube | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 40MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 21 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.3V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
251 In Stock | 1 : ¥24.91000 Tube | Tube | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 40MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 21 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.3V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | - | - | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) | |||
389 In Stock | 1 : ¥22.00000 Tube | Tube | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 40MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 21 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.3V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-QFN (6x6) | 28-VQFN Exposed Pad | |||
62 In Stock | 1 : ¥22.36000 Tube | Tube | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 40MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 21 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.3V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
0 In Stock Check Lead Time | 2,100 : ¥17.97951 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 40MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 21 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.3V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
0 In Stock Check Lead Time | 1,600 : ¥18.39006 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 40MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 21 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.3V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
0 In Stock Check Lead Time | 1,600 : ¥18.39006 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 40MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 21 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.3V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-QFN (6x6) | 28-VQFN Exposed Pad | |||
0 In Stock | 365 : ¥18.71836 Tube | Tube | Obsolete | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 40MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 25 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.3V ~ 3.6V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 36-VTLA (5x5) | 36-VFTLA Exposed Pad | |||
0 In Stock | 3,300 : ¥18.88265 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 40MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 25 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.3V ~ 3.6V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 36-VTLA (5x5) | 36-VFTLA Exposed Pad | |||
0 In Stock Check Lead Time | 329 : ¥18.96465 Tube | Tube | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 40MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 21 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.3V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
0 In Stock Check Lead Time | 2,100 : ¥19.12892 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 40MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 21 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.3V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
0 In Stock Check Lead Time | 305 : ¥19.29305 Tube | Tube | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 40MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 21 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.3V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-QFN (6x6) | 28-VQFN Exposed Pad | |||
0 In Stock Check Lead Time | 297 : ¥19.29303 Tube | Tube | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 40MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 21 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.3V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
0 In Stock Check Lead Time | 1,600 : ¥19.45734 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 40MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 21 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.3V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-QFN (6x6) | 28-VQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1,600 : ¥19.45734 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 40MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 21 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.3V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
0 In Stock | 365 : ¥19.70353 Tube | Tube | Obsolete | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 40MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 25 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.3V ~ 3.6V | A/D 12x10b | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 36-VTLA (5x5) | 36-VFTLA Exposed Pad | |||
0 In Stock | 3,300 : ¥19.86773 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 40MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 25 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.3V ~ 3.6V | A/D 12x10b | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 36-VTLA (5x5) | 36-VFTLA Exposed Pad | |||
0 In Stock Check Lead Time | 320 : ¥20.85291 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 40MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 35 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.3V ~ 3.6V | A/D 13x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
0 In Stock Check Lead Time | 270 : ¥21.01711 Tube | Tube | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 40MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 21 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.3V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) | |||
0 In Stock Check Lead Time | 1,200 : ¥21.01723 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 40MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 35 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.3V ~ 3.6V | A/D 13x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
0 In Stock | 366 : ¥21.26339 Tube | Tube | Obsolete | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 40MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 35 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.3V ~ 3.6V | A/D 13x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-VTLA (6x6) | 44-VFTLA Exposed Pad | |||
0 In Stock Check Lead Time | 270 : ¥21.42759 Tube | Tube | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 40MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 35 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.3V ~ 3.6V | A/D 13x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-QFN (8x8) | 44-VQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1,600 : ¥21.67399 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 40MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 35 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.3V ~ 3.6V | A/D 13x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-QFN (8x8) | 44-VQFN Exposed Pad | |||
0 In Stock Check Lead Time | 320 : ¥22.00253 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 40MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 35 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.3V ~ 3.6V | A/D 13x10b | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
0 In Stock Check Lead Time | 1,200 : ¥22.08444 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 40MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 35 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.3V ~ 3.6V | A/D 13x10b | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 44-TQFP (10x10) | 44-TQFP |