Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,105 In Stock | 1 : ¥27.80000 Tray | Tray | Active | Verified | AVR | 8-Bit | 16MHz | EBI/EMI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 4.5V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
19,240 In Stock | 1 : ¥27.80000 Tray | Tray | Active | Verified | AVR | 8-Bit | 8MHz | EBI/EMI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 2.7V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
5,594 In Stock | 1 : ¥29.07000 Cut Tape (CT) 2,000 : ¥25.71503 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 8MHz | EBI/EMI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 2.7V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
3,312 In Stock | 1 : ¥30.09000 Tube | Tube | Active | Not Verified | AVR | 8-Bit | 16MHz | EBI/EMI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 4.5V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
1,856 In Stock | 1 : ¥30.09000 Tube | Tube | Active | Verified | AVR | 8-Bit | 16MHz | EBI/EMI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 4.5V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-PLCC (16.6x16.6) | 44-LCC (J-Lead) | |||
1,080 In Stock | 1 : ¥27.80000 Tray | Tray | Active | Verified | AVR | 8-Bit | 16MHz | EBI/EMI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 4.5V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-VQFN (7x7) | 44-VFQFN Exposed Pad | |||
281 In Stock | 1 : ¥30.09000 Tube | Tube | Obsolete | Not Verified | AVR | 8-Bit | 8MHz | EBI/EMI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 2.7V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
0 In Stock Check Lead Time | 1 : ¥30.09000 Tube | Tube | Active | Verified | AVR | 8-Bit | 8MHz | EBI/EMI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 2.7V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-PLCC (16.6x16.6) | 44-LCC (J-Lead) | |||
0 In Stock Check Lead Time | 1 : ¥29.07000 Cut Tape (CT) 2,000 : ¥25.71503 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 16MHz | EBI/EMI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 4.5V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
0 In Stock Check Lead Time | 1 : ¥10.67000 Cut Tape (CT) 4,000 : ¥25.71503 Tape & Reel (TR) 1 : ¥28.08000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | EBI/EMI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 4.5V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-VQFN (7x7) | 44-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1 : ¥10.67000 Cut Tape (CT) 4,000 : ¥24.22738 Tape & Reel (TR) 1 : ¥28.08000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 8MHz | EBI/EMI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 2.7V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-VQFN (7x7) | 44-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 360 : ¥24.65242 Tray | Tray | Active | Verified | AVR | 8-Bit | 8MHz | EBI/EMI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 2.7V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-VQFN (7x7) | 44-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1 : ¥30.29000 Cut Tape (CT) 500 : ¥27.62772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 16MHz | EBI/EMI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 4.5V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-PLCC (16.6x16.6) | 44-LCC (J-Lead) | |||
0 In Stock Check Lead Time | 1 : ¥30.29000 Cut Tape (CT) 500 : ¥27.62772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 8MHz | EBI/EMI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 2.7V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-PLCC (16.6x16.6) | 44-LCC (J-Lead) | |||
0 In Stock | 476 : ¥33.72195 Tray | Tray | Obsolete | Not Verified | AVR | 8-Bit | 16MHz | EBI/EMI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 4.5V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-VQFN (7x7) | 44-VFQFN Exposed Pad | |||
0 In Stock | 320 : ¥36.81478 Tray | Tray | Obsolete | Not Verified | AVR | 8-Bit | 16MHz | EBI/EMI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 4.5V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
0 In Stock | 216 : ¥39.61315 Tube | Tube | Obsolete | Not Verified | AVR | 8-Bit | 16MHz | EBI/EMI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 4.5V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-PLCC (16.6x16.6) | 44-LCC (J-Lead) | |||
0 In Stock | 216 : ¥39.61315 Tube | Tube | Obsolete | Not Verified | AVR | 8-Bit | 8MHz | EBI/EMI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 2.7V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-PLCC (16.6x16.6) | 44-LCC (J-Lead) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | AVR | 8-Bit | 16MHz | EBI/EMI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 4.5V ~ 5.5V | - | Internal | 0°C ~ 70°C (TA) | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | AVR | 8-Bit | 16MHz | EBI/EMI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 4.5V ~ 5.5V | - | Internal | 0°C ~ 70°C (TA) | Surface Mount | 44-VQFN (7x7) | 44-VFQFN Exposed Pad | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | AVR | 8-Bit | 16MHz | EBI/EMI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 4.5V ~ 5.5V | - | Internal | 0°C ~ 70°C (TA) | Surface Mount | 44-PLCC (16.6x16.6) | 44-LCC (J-Lead) | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | AVR | 8-Bit | 16MHz | EBI/EMI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 4.5V ~ 5.5V | - | Internal | 0°C ~ 70°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | AVR | 8-Bit | 16MHz | EBI/EMI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 4.5V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | AVR | 8-Bit | 16MHz | EBI/EMI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 4.5V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-VQFN (7x7) | 44-VFQFN Exposed Pad | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | AVR | 8-Bit | 16MHz | EBI/EMI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 4.5V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-PLCC (16.6x16.6) | 44-LCC (J-Lead) |