Microcontrollers

Results: 5
Packaging
Tape & Reel (TR)Tray
Core Size
32-Bit32-Bit Single-Core
Connectivity
I2C, SPI, UART/USARTI2C, SPI, UART/USART, USB
Number of I/O
121720
Program Memory Size
64KB (64K x 8)128KB (128K x 8)
RAM Size
8K x 812K x 8
Data Converters
-A/D - 8bit SAR
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
24-QFN (4x4)40-QFN (6x6)
Package / Case
24-UFQFN Exposed Pad40-UFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
24 QFN
CYPM1011-24LQXI
IC MCU 32BIT 64KB FLASH 24QFN
Infineon Technologies
2,427
In Stock
1 : ¥16.26000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
64KB (64K x 8)
FLASH
-
8K x 8
2.7V ~ 5.5V
A/D - 8bit SAR
Internal
-40°C ~ 105°C (TA)
Surface Mount
24-QFN (4x4)
24-UFQFN Exposed Pad
40-QFN
CYPM1111-40LQXI
IC MCU 32BIT 128KB FLASH 40QFN
Infineon Technologies
4,809
In Stock
1 : ¥20.03000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
17
128KB (128K x 8)
FLASH
-
12K x 8
2.7V ~ 5.5V
A/D - 8bit SAR
Internal
-40°C ~ 85°C (TA)
Surface Mount
40-QFN (6x6)
40-UFQFN Exposed Pad
24 QFN
CYPM1011-24LQXIT
IC MCU 32BIT 64KB FLASH 24QFN
Infineon Technologies
0
In Stock
Check Lead Time
2,500 : ¥12.02494
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
64KB (64K x 8)
FLASH
-
8K x 8
2.7V ~ 5.5V
-
Internal
-40°C ~ 105°C (TA)
Surface Mount
24-QFN (4x4)
24-UFQFN Exposed Pad
40-QFN
CYPM1111-40LQXIT
IC MCU 32BIT 128KB FLASH 40QFN
Infineon Technologies
0
In Stock
Check Lead Time
2,500 : ¥14.80334
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
17
128KB (128K x 8)
FLASH
-
12K x 8
2.7V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
40-QFN (6x6)
40-UFQFN Exposed Pad
40-QFN
CYPM1211-40LQXIT
IC MCU 32BIT 128KB FLASH 40QFN
Infineon Technologies
0
In Stock
Check Lead Time
2,500 : ¥17.57946
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
20
128KB (128K x 8)
FLASH
-
8K x 8
2.7V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
40-QFN (6x6)
40-UFQFN Exposed Pad
Showing
of 5

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.