Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
863 Marketplace | Unavailable | Bulk | Active | Not Verified | XC800 | 8-Bit | 25.6MHz | I2C, SSC, UART/USART | Brown-out Detect/Reset, LED, POR, PWM, WDT | 17 | 4KB (4K x 8) | FLASH | - | 512 x 8 | 2.5V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | PG-DSO-20-45 | 20-SOIC (0.295", 7.50mm Width) | |||
0 In Stock 8,084 Marketplace | 3,000 : ¥11.86637 Tape & Reel (TR) | Tape & Reel (TR) Bulk | Obsolete | Not Verified | XC800 | 8-Bit | 24MHz | I2C, SSC, UART/USART | Brown-out Detect/Reset, LED, POR, PWM, WDT | 13 | 4KB (4K x 8) | FLASH | - | 512 x 8 | 2.5V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | PG-TSSOP-16-1 | 16-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock 8,634 Marketplace | 1,900 : ¥16.87901 Tape & Reel (TR) | Tape & Reel (TR) Bulk | Not For New Designs | Not Verified | XC800 | 8-Bit | 27MHz | SPI, SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 40 | 52KB (52K x 8) | FLASH | - | 3.25K x 8 | 4.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | PG-LQFP-64-4 | 64-LQFP | |||
0 In Stock 6,040 Marketplace | Discontinued at Digi-Key | Tape & Reel (TR) Bulk | Discontinued at Digi-Key | Not Verified | XC800 | 8-Bit | 24MHz | CANbus, SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 34 | 24KB (24K x 8) | FLASH | - | 1.75K x 8 | 3V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | PG-TQFP-48 | 48-LQFP | |||
0 In Stock 4,037 Marketplace | 1,900 : ¥31.77324 Tape & Reel (TR) | Tape & Reel (TR) Bulk | Obsolete | Not Verified | XC800 | 8-Bit | 24MHz | CANbus, SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 48 | 32KB (32K x 8) | FLASH | - | 1.75K x 8 | 2.3V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | - | |||
1,900 Marketplace | Unavailable | Bulk | Active | Not Verified | XC800 | 8-Bit | 27MHz | SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 40 | 52KB (52K x 8) | FLASH | - | 3.25K x 8 | 3V ~ 5.5V | A/D 8x10b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | PG-LQFP-64-4 | 64-LQFP | |||
0 In Stock | 3,000 : ¥9.41197 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | XC800 | 8-Bit | 24MHz | I2C, SSC, UART/USART | Brown-out Detect/Reset, LED, POR, PWM, WDT | 13 | 4KB (4K x 8) | FLASH | - | 512 x 8 | 2.5V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | - | - | - | |||
0 In Stock | 3,000 : ¥9.75899 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | XC800 | 8-Bit | 24MHz | I2C, SSC, UART/USART | Brown-out Detect/Reset, LED, POR, PWM, WDT | 13 | 4KB (4K x 8) | FLASH | - | 512 x 8 | 2.5V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | PG-TSSOP-16 | 16-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | 3,000 : ¥10.20339 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | XC800 | 8-Bit | 24MHz | I2C, SSC, UART/USART | Brown-out Detect/Reset, LED, POR, PWM, WDT | 23 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | PG-TSSOP-28-1 | 28-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | 3,000 : ¥10.85265 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | XC800 | 8-Bit | 86MHz | SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 19 | 4KB (4K x 8) | FLASH | - | 768 x 8 | 4.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | PG-TSSOP-38 | 38-TFSOP (0.173", 4.40mm Width) | |||
0 In Stock | 3,000 : ¥10.87167 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | XC800 | 8-Bit | 86MHz | LINbus, SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 9 | 4KB (4K x 8) | FLASH | - | 768 x 8 | 3V ~ 3.6V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | PG-TSSOP-20 | 20-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | 3,000 : ¥10.87167 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | XC800 | 8-Bit | 86MHz | LINbus, SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 9 | 4KB (4K x 8) | FLASH | - | 768 x 8 | 4.5V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | PG-TSSOP-20 | 20-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | 3,000 : ¥11.07013 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | XC800 | 8-Bit | 24MHz | I2C, SSC, UART/USART | Brown-out Detect/Reset, LED, POR, PWM, WDT | 13 | 2KB (2K x 8) | FLASH | - | 512 x 8 | 2.5V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 125°C (TA) | - | - | - | |||
0 In Stock | 1,000 : ¥11.11673 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | XC800 | 8-Bit | 86MHz | SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 19 | 8KB (8K x 8) | FLASH | - | 768 x 8 | 4.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | PG-TSSOP-38 | 38-TFSOP (0.173", 4.40mm Width) | |||
0 In Stock | 3,000 : ¥11.24658 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | XC800 | 8-Bit | 86MHz | LINbus, SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 9 | 4KB (4K x 8) | FLASH | - | 768 x 8 | 4.5V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | PG-TSSOP-20 | 20-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | 3,000 : ¥11.33150 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | XC800 | 8-Bit | 24MHz | I2C, SSC, UART/USART | Brown-out Detect/Reset, LED, POR, PWM, WDT | 13 | 4KB (4K x 8) | FLASH | - | 512 x 8 | 2.5V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | PG-TSSOP-16-1 | 16-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | 1,000 : ¥13.11664 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | XC800 | 8-Bit | 86MHz | SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 19 | 8KB (8K x 8) | FLASH | - | 768 x 8 | 4.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | PG-TSSOP-38 | 38-TFSOP (0.173", 4.40mm Width) | |||
0 In Stock | 3,000 : ¥13.49194 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | XC800 | 8-Bit | 24MHz | I2C, SSC, UART/USART | Brown-out Detect/Reset, LED, POR, PWM, WDT | 23 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | PG-TSSOP-28-1 | 28-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | 3,000 : ¥13.49194 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | XC800 | 8-Bit | 24MHz | I2C, SSC, UART/USART | Brown-out Detect/Reset, LED, POR, PWM, WDT | 23 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | PG-TSSOP-28-1 | 28-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | 1,000 : ¥13.74346 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | XC800 | 8-Bit | 86MHz | SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 19 | 8KB (8K x 8) | FLASH | - | 768 x 8 | 4.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | PG-TSSOP-38 | 38-TFSOP (0.173", 4.40mm Width) | |||
0 In Stock | 3,000 : ¥13.84154 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | XC800 | 8-Bit | 86MHz | LINbus, SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 19 | 8KB (8K x 8) | FLASH | - | 768 x 8 | 4.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | PG-TSSOP-38 | 38-TFSOP (0.173", 4.40mm Width) | |||
0 In Stock | 3,000 : ¥14.83627 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | XC800 | 8-Bit | 86MHz | SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 19 | 16KB (16K x 8) | FLASH | - | 768 x 8 | 4.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | PG-TSSOP-38-4 | 38-TFSOP (0.173", 4.40mm Width) | |||
0 In Stock | 3,000 : ¥15.34467 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | XC800 | 8-Bit | 24MHz | I2C, SSC, UART/USART | Brown-out Detect/Reset, LED, POR, PWM, WDT | 23 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | PG-TSSOP-28-1 | 28-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | 3,000 : ¥15.57627 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | XC800 | 8-Bit | 86MHz | SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 19 | 16KB (16K x 8) | FLASH | - | 768 x 8 | 4.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | PG-TSSOP-38-4 | 38-TFSOP (0.173", 4.40mm Width) | |||
0 In Stock | 1,000 : ¥15.61710 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | XC800 | 8-Bit | 86MHz | SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 19 | 16KB (16K x 8) | FLASH | - | 768 x 8 | 4.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | PG-TSSOP-38 | 38-TFSOP (0.173", 4.40mm Width) |